11121160 | ||
---|---|---|
DigiKey Part Number | 288-1034-ND | |
Manufacturer | ||
Manufacturer Product Number | 11121160 | |
Description | CONN FERRULE DIN 6AWG BLUE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Blue Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 6 AWG (16.00mm²) | |
Length - Overall | 23.00mm | |
Length - Pin | 12.00mm | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.97600 | ¥29.76 |
25 | ¥2.72200 | ¥68.05 |
50 | ¥2.56260 | ¥128.13 |
100 | ¥2.45520 | ¥245.52 |
250 | ¥2.24156 | ¥560.39 |
500 | ¥2.13490 | ¥1,067.45 |
1,000 | ¥1.76125 | ¥1,761.25 |
2,500 | ¥1.60119 | ¥4,002.97 |