16140 | ||
---|---|---|
DigiKey Part Number | 288-1149-ND | |
Manufacturer | ||
Manufacturer Product Number | 16140 | |
Description | CONN ASSORTMENT BOX DIN TYPE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Kit Ferrule - Wire End | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Ferrule - Wire End | |
Values | 100 pcs - 50 pcs ea 12 AWG, 20 pcs ea 10 AWG, 8 AWG, 10 pcs ea 6 AWG Cable Diameter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥270.46417 | ¥3,245.57 |