20 AWG Hook-Up Wire 10/30 Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3053 RD005

DigiKey Part Number
A2040R-100-ND
Manufacturer
Manufacturer Product Number
3053 RD005
Description
HOOK-UP STRND 20AWG RED 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.069" (1.75mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 722
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥856.93000¥856.93
2¥815.46500¥1,630.93
3¥792.03000¥2,376.09
5¥763.31200¥3,816.56
7¥744.88000¥5,214.16
10¥725.74000¥7,257.40
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 557
Unit Price: ¥856.93000
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 149
Unit Price: ¥856.93000
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 114
Unit Price: ¥856.93000
HOOK-UP STRND 20AWG ORG 100'
In-Stock: 49
Unit Price: ¥856.93000
HOOK-UP STRND 20AWG YLW 100'
In-Stock: 118
Unit Price: ¥856.93000
Alternate Length
HOOK-UP STRND 20AWG RED 1000'
In-Stock: 80
Unit Price: ¥3,690.58000
HOOK-UP STRND 20AWG RED 5000'
In-Stock: 2
Unit Price: ¥6,454.73000