20 AWG Hook-Up Wire 10/30 Red 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3053 RD001

DigiKey Part Number
A2040R-1000-ND
Manufacturer
Manufacturer Product Number
3053 RD001
Description
HOOK-UP STRND 20AWG RED 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Red 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.069" (1.75mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,691.71000¥3,691.71
2¥3,510.26000¥7,020.52
3¥3,407.59667¥10,222.79
5¥3,281.71400¥16,408.57
7¥3,200.84000¥22,405.88
10¥3,116.88700¥31,168.87
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 91
Unit Price: ¥3,691.71000
HOOK-UP STRND 20AWG WHT 1000'
In-Stock: 46
Unit Price: ¥3,549.70000
HOOK-UP STRND 20AWG GRN 1000'
In-Stock: 28
Unit Price: ¥3,691.71000
HOOK-UP STRND 20AWG ORANGE 1000'
In-Stock: 30
Unit Price: ¥3,549.70000
HOOK-UP STRND 20AWG YELLOW 1000'
In-Stock: 9
Unit Price: ¥3,549.70000
Alternate Length
HOOK-UP STRND 20AWG RED 100'
In-Stock: 741
Unit Price: ¥857.20000
HOOK-UP STRND 20AWG RED 5000'
In-Stock: 2
Unit Price: ¥6,456.71000
Assembly Component