22 AWG Hook-Up Wire 7/30 Red 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3051 RD001

DigiKey Part Number
A2016R-1000-ND
Manufacturer
Manufacturer Product Number
3051 RD001
Description
HOOK-UP STRND 22AWG RED 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Red 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.062" (1.57mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,954.66000¥2,954.66
2¥2,809.84000¥5,619.68
3¥2,727.87000¥8,183.61
5¥2,627.42400¥13,137.12
7¥2,562.89714¥17,940.28
10¥2,495.90100¥24,959.01
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 157
Unit Price: ¥2,954.66000
HOOK-UP STRAND 22AWG WHITE
In-Stock: 162000
Unit Price: ¥2.86574
HOOK-UP STRND 22AWG GRN 1000'
In-Stock: 51
Unit Price: ¥2,840.98000
HOOK-UP STRND 22AWG ORANGE 1000'
In-Stock: 61
Unit Price: ¥2,954.66000
HOOK-UP STRND 22AWG YELLOW 1000'
In-Stock: 49
Unit Price: ¥2,954.66000
Alternate Length
HOOK-UP STRND 22AWG RED 100'
In-Stock: 2053
Unit Price: ¥716.03000
HOOK-UP STRND 22AWG RED 5000'
In-Stock: 7
Unit Price: ¥4,891.65000