0039000038-12-R2-D | ||
---|---|---|
DigiKey Part Number | 0039000038-12-R2-D-ND | |
Manufacturer | ||
Manufacturer Product Number | 0039000038-12-R2-D | |
Description | 12" PRE-CRIMP A2016 RED | |
Customer Reference | ||
Detailed Description | Red 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.30100 | ¥73.01 |
100 | ¥6.08360 | ¥608.36 |
1,000 | ¥4.86693 | ¥4,866.93 |
2,500 | ¥4.41063 | ¥11,026.58 |
5,000 | ¥4.25854 | ¥21,292.70 |