Red 22 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-03-R2

DigiKey Part Number
0430310003-03-R2-ND
Manufacturer
Manufacturer Product Number
0430310003-03-R2
Description
3" PRE-CRIMP A2016R RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6.59800¥65.98
30¥5.98633¥179.59
50¥5.72080¥286.04
100¥5.37890¥537.89
250¥4.95916¥1,239.79
500¥4.66336¥2,331.68
1,000¥4.38537¥4,385.37
2,500¥4.04332¥10,108.30
5,000¥3.80256¥19,012.80
Manufacturers Standard Package
Alternate Color
3" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: ¥6.88500
3" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: ¥6.59800
3" PRE-CRIMP A2016G GREEN
In-Stock: 190
Unit Price: ¥6.59800
3" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: ¥6.88500
3" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: ¥6.88500
Alternate Length
2" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: ¥6.71500
4" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: ¥7.05500
5" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: ¥7.22500
6" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: ¥7.09100
8" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: ¥7.73500
Assembly Component