



0430310003-03-A2 | |
|---|---|
DigiKey Part Number | 0430310003-03-A2-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-03-A2 |
Description | 3" PRE-CRIMP A2016A ORANGE |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥7.10000 | ¥71.00 |
| 30 | ¥6.56700 | ¥197.01 |
| 50 | ¥6.33320 | ¥316.66 |
| 100 | ¥6.03140 | ¥603.14 |
| 250 | ¥5.65304 | ¥1,413.26 |
| 500 | ¥5.38292 | ¥2,691.46 |
| 1,000 | ¥5.12589 | ¥5,125.89 |
| 2,500 | ¥4.80494 | ¥12,012.35 |
| 5,000 | ¥4.57569 | ¥22,878.45 |











