



0430310003-02-A2 | |
|---|---|
DigiKey Part Number | 0430310003-02-A2-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-02-A2 |
Description | 2" PRE-CRIMP A2016A ORANGE |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.92400 | ¥69.24 |
| 30 | ¥6.40400 | ¥192.12 |
| 50 | ¥6.17640 | ¥308.82 |
| 100 | ¥5.88090 | ¥588.09 |
| 250 | ¥5.51236 | ¥1,378.09 |
| 500 | ¥5.24904 | ¥2,624.52 |
| 1,000 | ¥4.99840 | ¥4,998.40 |
| 2,500 | ¥4.68548 | ¥11,713.70 |
| 5,000 | ¥4.46193 | ¥22,309.65 |











