Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-12-R0

DigiKey Part Number
0430300001-12-R0-ND
Manufacturer
Manufacturer Product Number
0430300001-12-R0
Description
12" PRE-CRIMP A2040R RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 270
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥7.90500¥79.05
30¥7.31433¥219.43
50¥7.05480¥352.74
100¥6.71820¥671.82
250¥6.29708¥1,574.27
500¥5.99626¥2,998.13
1,000¥5.70986¥5,709.86
2,500¥5.35244¥13,381.10
5,000¥5.09707¥25,485.35
Manufacturers Standard Package
Alternate Color
12" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: ¥8.47800
12" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: ¥7.90500
12" PRE-CRIMP A2040G GREEN
In-Stock: 300
Unit Price: ¥8.47800
12" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: ¥8.47800
12" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: ¥8.47800
Alternate Length
2" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: ¥6.24000
3" PRE-CRIMP A2040R RED
In-Stock: 409
Unit Price: ¥6.46400
4" PRE-CRIMP A2040R RED
In-Stock: 10
Unit Price: ¥6.69700
5" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: ¥6.92100
6" PRE-CRIMP A2040R RED
In-Stock: 350
Unit Price: ¥6.60700
Assembly Component