18 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
0430251800
0430251800
Conectores de alimentación Micro-Fit

0430251800

DigiKey Part Number
WM2491-ND
Manufacturer
Manufacturer Product Number
0430251800
Description
CONN RCPT HSG 18POS 3.00MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430251800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.118" (3.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0430251808Molex173WM23253-ND¥134.19000Parametric Equivalent
1-794617-8TE Connectivity AMP Connectors6,761A30301-ND¥116.48000Parametric Equivalent
662018113322Würth Elektronik535732-4945-ND¥136.98000Parametric Equivalent
In-Stock: 5,917
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥7.66300¥76.63
25¥7.18040¥179.51
50¥6.83560¥341.78
100¥6.50940¥650.94
250¥6.10156¥1,525.39
500¥5.81006¥2,905.03
1,000¥5.53258¥5,532.58
2,500¥5.18623¥12,965.58