Connector Header Surface Mount, Right Angle 18 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 18 position 0.118" (3.00mm)
0430451810
0430451810
Conectores de alimentación Micro-Fit

0430451810

DigiKey Part Number
WM9835TR-ND - Tape & Reel (TR)
WM9835CT-ND - Cut Tape (CT)
WM9835DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430451810
Description
CONN HEADER SMD R/A 18POS 3MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 18 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430451810 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.290" (7.37mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass Alloy
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
600V
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.23000¥68.23
10¥57.98700¥579.87
25¥54.35200¥1,358.80
50¥51.75700¥2,587.85
100¥49.28690¥4,928.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥52.35245¥10,470.49
400¥49.85520¥19,942.08
600¥48.45052¥29,070.31
1,000¥46.73730¥46,737.30
1,400¥45.64232¥63,899.25
Manufacturers Standard Package