18 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
43020-1800
43020-1800
Molex RF Connectors | Digi-Key Daily

0430201800

DigiKey Part Number
23-0430201800-ND
Manufacturer
Manufacturer Product Number
0430201800
Description
CONN PLUG HSG 18POS 3.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430201800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.118" (3.00mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon, Halogen Free
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.47000¥14.47
10¥12.32200¥123.22
25¥11.55120¥288.78
50¥10.99880¥549.94
100¥10.47280¥1,047.28
250¥9.81620¥2,454.05
500¥9.34746¥4,673.73
1,000¥8.90139¥8,901.39
2,500¥8.34434¥20,860.85
Manufacturers Standard Package