24 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
0430252400
0430252400
Conectores de alimentación Micro-Fit

0430252400

DigiKey Part Number
WM2494-ND
Manufacturer
Manufacturer Product Number
0430252400
Description
CONN RCPT HSG 24POS 3.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430252400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.118" (3.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,140
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.65000¥13.65
10¥11.57400¥115.74
25¥10.84400¥271.10
50¥10.32620¥516.31
100¥9.83270¥983.27
250¥9.21688¥2,304.22
500¥8.77668¥4,388.34
2,000¥7.95884¥15,917.68
4,000¥7.57922¥30,316.88
Manufacturers Standard Package