



1700010104 | |
|---|---|
DigiKey Part Number | WM10379-ND |
Manufacturer | |
Manufacturer Product Number | 1700010104 |
Description | CONN RCPT HSG 4POS 5.70MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1700010104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.224" (5.70mm) | |
Number of Rows | 2 | |
Row Spacing | 0.224" (5.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥6.93000 | ¥69.30 |
| 25 | ¥6.49960 | ¥162.49 |
| 50 | ¥6.18720 | ¥309.36 |
| 100 | ¥5.89200 | ¥589.20 |
| 250 | ¥5.52236 | ¥1,380.59 |
| 500 | ¥5.25854 | ¥2,629.27 |
| 1,120 | ¥4.96751 | ¥5,563.61 |
| 3,360 | ¥4.59705 | ¥15,446.09 |


















