Black 12 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 12 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Example of Mega-Fit assembly

0797582040

DigiKey Part Number
23-0797582040-ND
Manufacturer
Manufacturer Product Number
0797582040
Description
PRE-CRIMPED LEAD MEGA-FIT FEM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Black 12 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
12 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,231
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.24000¥12.24
10¥10.39500¥103.95
25¥9.74520¥243.63
50¥9.27900¥463.95
100¥8.83570¥883.57
250¥8.28224¥2,070.56
500¥7.88676¥3,943.38
1,000¥7.51023¥7,510.23
2,500¥7.04015¥17,600.38
Manufacturers Standard Package