



1720630312 | |
|---|---|
DigiKey Part Number | WM10404TR-ND - Tape & Reel (TR) WM10404CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1720630312 |
Description | CONN SOCKET 12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 12 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 12 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.07000 | ¥7.07 |
| 10 | ¥5.98100 | ¥59.81 |
| 25 | ¥5.60080 | ¥140.02 |
| 50 | ¥5.33240 | ¥266.62 |
| 100 | ¥5.07810 | ¥507.81 |
| 250 | ¥4.75932 | ¥1,189.83 |
| 500 | ¥4.53194 | ¥2,265.97 |
| 1,000 | ¥4.31554 | ¥4,315.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.75282 | ¥19,011.28 |
| 8,000 | ¥4.52611 | ¥36,208.88 |
| 12,000 | ¥4.39857 | ¥52,782.84 |
| 20,000 | ¥4.24305 | ¥84,861.00 |



















