


Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - mm² 1.50mm², 2.50mm² and 4.00mm² |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,920.57000 | ¥4,920.57 |
| 5 | ¥4,561.23800 | ¥22,806.19 |
| 10 | ¥4,414.86700 | ¥44,148.67 |














