



1716920112 | |
|---|---|
DigiKey Part Number | WM10390-ND |
Manufacturer | |
Manufacturer Product Number | 1716920112 |
Description | CONN RCPT HSG 12POS 5.70MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1716920112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.224" (5.70mm) | |
Number of Rows | 2 | |
Row Spacing | 0.224" (5.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥7.67400 | ¥76.74 |
| 25 | ¥7.19120 | ¥179.78 |
| 50 | ¥6.84880 | ¥342.44 |
| 100 | ¥6.52130 | ¥652.13 |
| 400 | ¥5.91265 | ¥2,365.06 |
| 800 | ¥5.63026 | ¥4,504.21 |
| 1,200 | ¥5.47148 | ¥6,565.78 |
| 2,800 | ¥5.15400 | ¥14,431.20 |



















