
216-201 | |
|---|---|
DigiKey Part Number | 2946-216-201-ND |
Manufacturer | |
Manufacturer Product Number | 216-201 |
Description | FERRULE; SLEEVE FOR 0.5 MM / 20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 216-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | White | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.44700 | ¥14.47 |
| 25 | ¥1.35960 | ¥33.99 |
| 50 | ¥1.29340 | ¥64.67 |
| 100 | ¥1.23130 | ¥123.13 |
| 250 | ¥1.15408 | ¥288.52 |
| 500 | ¥1.09902 | ¥549.51 |
| 1,000 | ¥1.04642 | ¥1,046.42 |
| 3,000 | ¥0.96833 | ¥2,904.99 |





















