



1716920110 | |
|---|---|
DigiKey Part Number | WM10389-ND |
Manufacturer | |
Manufacturer Product Number | 1716920110 |
Description | CONN RCPT HSG 10POS 5.70MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1716920110 Models |
Category | Row Spacing 0.224" (5.70mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.224" (5.70mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 657010250201 | Würth Elektronik | 247 | 732-657010250201-ND | ¥12.33000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 10 | ¥9.71700 | ¥97.17 |
| 25 | ¥9.10680 | ¥227.67 |
| 50 | ¥8.67020 | ¥433.51 |
| 100 | ¥8.25590 | ¥825.59 |
| 480 | ¥7.39027 | ¥3,547.33 |
| 960 | ¥7.03743 | ¥6,755.93 |
| 1,440 | ¥6.83894 | ¥9,848.07 |
| 2,880 | ¥6.51262 | ¥18,756.35 |




















