



1716920108 | |
|---|---|
DigiKey Part Number | WM10388-ND |
Manufacturer | |
Manufacturer Product Number | 1716920108 |
Description | CONN RCPT HSG 8POS 5.70MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1716920108 Models |
Category | Row Spacing 0.224" (5.70mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.224" (5.70mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 657008250201 | Würth Elektronik | 271 | 732-657008250201-ND | ¥11.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥8.79900 | ¥87.99 |
| 25 | ¥8.24320 | ¥206.08 |
| 50 | ¥7.84800 | ¥392.40 |
| 100 | ¥7.47340 | ¥747.34 |
| 250 | ¥7.00480 | ¥1,751.20 |
| 640 | ¥6.55506 | ¥4,195.24 |
| 1,280 | ¥6.24217 | ¥7,989.98 |
| 2,560 | ¥5.94430 | ¥15,217.41 |



















