0768290008 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


WEC
In Stock: 2,418
Unit Price: ¥2.06000
Datasheet
Connector Header Through Hole 8 position 0.224" (5.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 8 position 0.224" (5.70mm)
0768290008
0768290008
Example of Mega-Fit assembly

0768290008

DigiKey Part Number
WM11978-ND
Manufacturer
Manufacturer Product Number
0768290008
Description
CONN HEADER VERT 8POS 5.7MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.224" (5.70mm)
Datasheet
 Datasheet
EDA/CAD Models
0768290008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.147" (3.73mm)
Series
Insulation Height
0.583" (14.80mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Guide, Glow Wire Compliant
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
60.0µin (1.52µm)
Shrouding
Shrouded - 4 Wall
Applications
Automotive, General Purpose, Industrial, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10142708-08200LFWEC2,4182266-10142708-08200LF-ND¥2.06000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.36000¥29.36
10¥24.93400¥249.34
25¥23.36760¥584.19
50¥22.24960¥1,112.48
100¥21.18690¥2,118.69
250¥19.86024¥4,965.06
720¥18.43199¥13,271.03
1,440¥17.55290¥25,276.18
2,880¥16.71596¥48,141.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.