
10142708-08200LF | |
|---|---|
DigiKey Part Number | 609-5470-ND |
Manufacturer | |
Manufacturer Product Number | 10142708-08200LF |
Description | CONN HEADER VERT 8POS 5.7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142708-08200LF Models |
Category | Contact Length - Post 0.147" (3.73mm) |
Mfr | Insulation Height 0.583" (14.80mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 600VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.04000 | ¥17.04 |
| 10 | ¥14.49700 | ¥144.97 |
| 25 | ¥13.58600 | ¥339.65 |
| 50 | ¥12.93600 | ¥646.80 |
| 100 | ¥12.31820 | ¥1,231.82 |
| 250 | ¥11.54624 | ¥2,886.56 |
| 500 | ¥10.99496 | ¥5,497.48 |
| 1,352 | ¥10.24990 | ¥13,857.86 |
| 2,704 | ¥9.76095 | ¥26,393.61 |


