



1720651008 | |
|---|---|
DigiKey Part Number | WM11218-ND |
Manufacturer | |
Manufacturer Product Number | 1720651008 |
Description | CONN HEADER VERT 8POS 5.7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1720651008 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.147" (3.73mm) |
Series | Insulation Height 0.583" (14.80mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Glow Wire Compliant |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.65000 | ¥99.65 |
| 10 | ¥84.66000 | ¥846.60 |
| 100 | ¥71.95890 | ¥7,195.89 |
| 720 | ¥62.60974 | ¥45,079.01 |




