2001220012 | ||
---|---|---|
DigiKey Part Number | WM14949-ND | |
Manufacturer | ||
Manufacturer Product Number | 2001220012 | |
Description | MEGAFIT BACKSHL HALF 12CKT 1=1PC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Connector Backshell For Mega-Fit Receptacles | |
Datasheet | Datasheet | |
EDA/CAD Models | 2001220012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 12 | |
For Use With/Related Products | Mega-Fit Receptacles | |
Features | 2 Required Per Connector | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥9.66500 | ¥96.65 |
100 | ¥8.05480 | ¥805.48 |
1,000 | ¥6.44373 | ¥6,443.73 |
2,500 | ¥5.83959 | ¥14,598.98 |