12 Position Rectangular Housing Connector Receptacle Black 0.224" (5.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Black 0.224" (5.70mm)
1700010112
1700010112

1700010112

DigiKey Part Number
WM10383-ND
Manufacturer
Manufacturer Product Number
1700010112
Description
CONN RCPT HSG 12POS 5.70MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Black 0.224" (5.70mm)
Datasheet
 Datasheet
EDA/CAD Models
1700010112 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.224" (5.70mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 120°C
Pitch
0.224" (5.70mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,933
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.88000¥15.88
10¥13.45500¥134.55
25¥12.60960¥315.24
50¥12.00760¥600.38
100¥11.43380¥1,143.38
400¥10.36758¥4,147.03
800¥9.87274¥7,898.19
1,200¥9.59435¥11,513.22
2,800¥9.03783¥25,305.92
Manufacturers Standard Package