TOOL PRESS APPLICATOR 22-24AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TOOL PRESS APPLICATOR 22-24AWG
Molex - Information on Applicator Ram Protector/Collar

0639023400

DigiKey Part Number
WM21955-ND
Manufacturer
Manufacturer Product Number
0639023400
Description
TOOL PRESS APPLICATOR 12AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
12 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41,357.21000¥41,357.21
Manufacturers Standard Package