




0430202401 | |
|---|---|
DigiKey Part Number | 23-0430202401-ND |
Manufacturer | |
Manufacturer Product Number | 0430202401 |
Description | CONN PLUG HSG 24POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430202401 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Halogen Free |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 10 | ¥11.60300 | ¥116.03 |
| 25 | ¥10.87320 | ¥271.83 |
| 50 | ¥10.35400 | ¥517.70 |
| 100 | ¥9.85950 | ¥985.95 |
| 250 | ¥9.24124 | ¥2,310.31 |
| 500 | ¥8.79994 | ¥4,399.97 |
| 1,000 | ¥8.37999 | ¥8,379.99 |
| 2,500 | ¥7.85550 | ¥19,638.75 |




















