Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





0430252408 | |
|---|---|
DigiKey Part Number | WM20132-ND |
Manufacturer | |
Manufacturer Product Number | 0430252408 |
Description | CONN RCPT HSG 24POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430252408 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430252400 | Molex | 14,456 | WM2494-ND | ¥13.64000 | Parametric Equivalent |
| 2-794617-4 | TE Connectivity AMP Connectors | 4,912 | A30304-ND | ¥16.00000 | Parametric Equivalent |
| 662024113322 | Würth Elektronik | 0 | 732-4817-ND | ¥13.48000 | Parametric Equivalent |
| DMT-2A-24 | Adam Tech | 2,923 | 2057-DMT-2A-24-ND | ¥6.73000 | Parametric Equivalent |
| G88MPH2422AEU | Amphenol CS (Commercial Products) | 0 | 664-G88MPH2422AEU-ND | ¥2.26779 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.97000 | ¥18.97 |
| 10 | ¥16.11300 | ¥161.13 |
| 25 | ¥15.10080 | ¥377.52 |
| 50 | ¥14.37880 | ¥718.94 |
| 100 | ¥13.69250 | ¥1,369.25 |
| 250 | ¥12.83444 | ¥3,208.61 |
| 500 | ¥12.22172 | ¥6,110.86 |
| 2,000 | ¥11.08324 | ¥22,166.48 |
| 4,000 | ¥10.55468 | ¥42,218.72 |







































