


0462350002 | |
|---|---|
DigiKey Part Number | WM11181TR-ND - Tape & Reel (TR) WM11181CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0462350002 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 20-24 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.61000 | ¥1.61 |
| 10 | ¥1.38700 | ¥13.87 |
| 25 | ¥1.29520 | ¥32.38 |
| 50 | ¥1.23460 | ¥61.73 |
| 100 | ¥1.17460 | ¥117.46 |
| 250 | ¥1.10072 | ¥275.18 |
| 500 | ¥1.04828 | ¥524.14 |
| 1,000 | ¥0.99809 | ¥998.09 |
| 2,500 | ¥0.93549 | ¥2,338.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥0.93414 | ¥11,209.68 |
| 24,000 | ¥0.88956 | ¥21,349.44 |
| 36,000 | ¥0.86448 | ¥31,121.28 |
| 60,000 | ¥0.83390 | ¥50,034.00 |
| 84,000 | ¥0.81436 | ¥68,406.24 |























