Socket Contact Gold 26-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 26-30 AWG Crimp
Conectores de alimentación Micro-Fit

0462350004

DigiKey Part Number
WM11253TR-ND - Tape & Reel (TR)
WM11253CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0462350004
Description
CONN SOCKET 26-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
26-30 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 216,839
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥1.28200¥12.82
25¥1.19760¥29.94
50¥1.14120¥57.06
100¥1.08580¥108.58
250¥1.01752¥254.38
500¥0.96904¥484.52
1,000¥0.92266¥922.66
2,500¥0.86478¥2,161.95
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,000¥0.86354¥10,362.48
24,000¥0.82233¥19,735.92
36,000¥0.79914¥28,769.04
60,000¥0.77088¥46,252.80
84,000¥0.75281¥63,236.04
Manufacturers Standard Package