0430300001-xx-Bx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300001-xx-Bx
Molex Jumpers
ML-XT Extraction Video

0430300001-12-B0

DigiKey Part Number
0430300001-12-B0-ND
Manufacturer
Manufacturer Product Number
0430300001-12-B0
Description
12" PRE-CRIMP A2040B BLACK
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,139
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥8.15200¥81.52
30¥7.54267¥226.28
50¥7.27500¥363.75
100¥6.92780¥692.78
250¥6.49356¥1,623.39
500¥6.18334¥3,091.67
1,000¥5.88801¥5,888.01
2,500¥5.51944¥13,798.60
5,000¥5.25610¥26,280.50
Manufacturers Standard Package
Alternate Color
12" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: ¥8.74300
12" PRE-CRIMP A2040G GREEN
In-Stock: 134
Unit Price: ¥8.74300
12" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: ¥8.74300
12" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: ¥8.74300
12" PRE-CRIMP A2040R RED
In-Stock: 20
Unit Price: ¥8.15200
Alternate Length
2" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: ¥6.43500
3" PRE-CRIMP A2040B BLACK
In-Stock: 9
Unit Price: ¥6.66600
4" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: ¥6.90600
5" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: ¥7.13600
6" PRE-CRIMP A2040B BLACK
In-Stock: 274
Unit Price: ¥6.81300