
3053 RD013 | |
|---|---|
DigiKey Part Number | 3053RD013-ND |
Manufacturer | |
Manufacturer Product Number | 3053 RD013 |
Description | HOOK-UP STRND 20AWG RED 5000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Red 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.069" (1.75mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,456.71000 | ¥6,456.71 |
| 2 | ¥6,136.94000 | ¥12,273.88 |
| 3 | ¥6,053.41333 | ¥18,160.24 |




