1-770988-1 | ||
---|---|---|
DigiKey Part Number | 1-770988-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-770988-1 | |
Description | CONN SOCKET 18-22AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 18-22 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-770988-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.54100 | ¥55.41 |
25 | ¥5.51680 | ¥137.92 |
50 | ¥5.32960 | ¥266.48 |
100 | ¥4.46830 | ¥446.83 |
250 | ¥4.18908 | ¥1,047.27 |
500 | ¥3.95624 | ¥1,978.12 |
1,000 | ¥3.46763 | ¥3,467.63 |
3,000 | ¥3.28141 | ¥9,844.23 |