



172336-1 | |
|---|---|
DigiKey Part Number | A97683-ND |
Manufacturer | |
Manufacturer Product Number | 172336-1 |
Description | CONN PLUG HSG 2POS 4.14MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172336-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.95000 | ¥3.95 |
| 10 | ¥3.37600 | ¥33.76 |
| 25 | ¥3.16360 | ¥79.09 |
| 50 | ¥3.01300 | ¥150.65 |
| 100 | ¥2.86820 | ¥286.82 |
| 250 | ¥2.68812 | ¥672.03 |
| 500 | ¥2.55956 | ¥1,279.78 |
| 1,000 | ¥2.43725 | ¥2,437.25 |
| 2,500 | ¥2.28455 | ¥5,711.38 |
























