8 Position Rectangular Housing Connector Plug White 0.163" (4.14mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Plug White 0.163" (4.14mm)
172168-1
172168-1

770579-1

DigiKey Part Number
A25575-ND
Manufacturer
Manufacturer Product Number
770579-1
Description
CONN PLUG HSG 8POS 4.14MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug White 0.163" (4.14mm)
Datasheet
 Datasheet
EDA/CAD Models
770579-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.163" (4.14mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male or Female
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.163" (4.14mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 205 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.11000¥8.11
10¥6.89400¥68.94
25¥6.46560¥161.64
50¥6.15640¥307.82
100¥5.86130¥586.13
250¥5.49364¥1,373.41
500¥5.23128¥2,615.64
1,000¥4.98146¥4,981.46
2,500¥4.66959¥11,673.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

205In Stock
Ships from WEC