171638-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171638-1

DigiKey Part Number
A25691-ND
Manufacturer
Manufacturer Product Number
171638-1
Description
CONN PIN 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 16-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
171638-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,738
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥1.16600¥11.66
25¥1.09160¥27.29
50¥1.04020¥52.01
100¥0.98990¥98.99
250¥0.92784¥231.96
500¥0.88334¥441.67
1,000¥0.84109¥841.09
3,000¥0.77829¥2,334.87
Manufacturers Standard Package