172161-1 | ||
---|---|---|
DigiKey Part Number | A25699-ND | |
Manufacturer | ||
Manufacturer Product Number | 172161-1 | |
Description | CONN RCPT HSG 9POS 4.14MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.163" (4.14mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 172161-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 3 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.50000 | ¥9.50 |
10 | ¥8.85800 | ¥88.58 |
500 | ¥6.71798 | ¥3,358.99 |
1,000 | ¥6.01737 | ¥6,017.37 |
5,000 | ¥5.44037 | ¥27,201.85 |
10,000 | ¥5.10086 | ¥51,008.60 |