
170364-1 | |
|---|---|
DigiKey Part Number | A97686-ND |
Manufacturer | |
Manufacturer Product Number | 170364-1 |
Description | CONN PIN 18-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 170364-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.41400 | ¥14.14 |
| 25 | ¥1.32640 | ¥33.16 |
| 50 | ¥1.26200 | ¥63.10 |
| 100 | ¥1.20240 | ¥120.24 |
| 300 | ¥1.11223 | ¥333.67 |
| 600 | ¥1.05903 | ¥635.42 |
| 1,200 | ¥1.00846 | ¥1,210.15 |
| 2,700 | ¥0.95233 | ¥2,571.29 |

























