



172333-1 | |
|---|---|
DigiKey Part Number | A112666-ND |
Manufacturer | |
Manufacturer Product Number | 172333-1 |
Description | CONN RCPT HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172333-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 3 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.23000 | ¥6.23 |
| 10 | ¥5.27900 | ¥52.79 |
| 25 | ¥4.94920 | ¥123.73 |
| 50 | ¥4.71220 | ¥235.61 |
| 100 | ¥4.48690 | ¥448.69 |
| 250 | ¥4.20580 | ¥1,051.45 |
| 500 | ¥4.00500 | ¥2,002.50 |
| 1,000 | ¥3.81366 | ¥3,813.66 |
| 2,500 | ¥3.57484 | ¥8,937.10 |















