172341-1 | ||
---|---|---|
DigiKey Part Number | A106637-ND | |
Manufacturer | ||
Manufacturer Product Number | 172341-1 | |
Description | CONN PLUG HSG 12POS 4.14MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.163" (4.14mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 172341-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 3 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥6.96600 | ¥69.66 |
500 | ¥5.21824 | ¥2,609.12 |
1,000 | ¥4.51233 | ¥4,512.33 |
5,000 | ¥3.86768 | ¥19,338.40 |
10,000 | ¥3.79900 | ¥37,990.00 |