



172339-1 | |
|---|---|
DigiKey Part Number | A97674-ND |
Manufacturer | |
Manufacturer Product Number | 172339-1 |
Description | CONN PLUG HSG 6POS 4.14MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172339-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.61000 | ¥5.61 |
| 10 | ¥4.77000 | ¥47.70 |
| 25 | ¥4.46480 | ¥111.62 |
| 50 | ¥4.25280 | ¥212.64 |
| 100 | ¥4.04940 | ¥404.94 |
| 250 | ¥3.79544 | ¥948.86 |
| 500 | ¥3.61426 | ¥1,807.13 |
| 1,000 | ¥3.44161 | ¥3,441.61 |
| 2,500 | ¥3.22606 | ¥8,065.15 |




















