1-172331-2 | ||
---|---|---|
DigiKey Part Number | A144504-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-172331-2 | |
Description | CONN RCPT HSG 6POS 4.14MM | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Red 0.163" (4.14mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-172331-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.36200 | ¥53.62 |
25 | ¥5.34240 | ¥133.56 |
50 | ¥5.16300 | ¥258.15 |
100 | ¥4.32780 | ¥432.78 |
250 | ¥4.05748 | ¥1,014.37 |
500 | ¥3.83222 | ¥1,916.11 |
1,000 | ¥3.35872 | ¥3,358.72 |