172334-1 | ||
---|---|---|
DigiKey Part Number | A112667-ND | |
Manufacturer | ||
Manufacturer Product Number | 172334-1 | |
Description | CONN RCPT HSG 15POS 4.14MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.163" (4.14mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 172334-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 3 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥8.05600 | ¥80.56 |
500 | ¥6.03062 | ¥3,015.31 |
1,000 | ¥5.21476 | ¥5,214.76 |
5,000 | ¥4.46980 | ¥22,349.00 |
10,000 | ¥4.39043 | ¥43,904.30 |