
172329-1 | |
|---|---|
DigiKey Part Number | A112663-ND |
Manufacturer | |
Manufacturer Product Number | 172329-1 |
Description | CONN RCPT HSG 3POS 4.14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172329-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.78800 | ¥37.88 |
| 25 | ¥3.55320 | ¥88.83 |
| 50 | ¥3.38300 | ¥169.15 |
| 100 | ¥3.22070 | ¥322.07 |
| 250 | ¥3.01888 | ¥754.72 |
| 500 | ¥2.87472 | ¥1,437.36 |
| 1,000 | ¥2.73740 | ¥2,737.40 |
| 2,500 | ¥2.56595 | ¥6,414.88 |



















