



172343-1 | |
|---|---|
DigiKey Part Number | A97684-ND |
Manufacturer | |
Manufacturer Product Number | 172343-1 |
Description | CONN RCPT HSG 2POS 4.14MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle, Front Section Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172343-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.12000 | ¥4.12 |
| 10 | ¥3.48100 | ¥34.81 |
| 25 | ¥3.26560 | ¥81.64 |
| 50 | ¥3.10940 | ¥155.47 |
| 100 | ¥2.96120 | ¥296.12 |
| 250 | ¥2.77544 | ¥693.86 |
| 500 | ¥2.64270 | ¥1,321.35 |
| 1,000 | ¥2.51634 | ¥2,516.34 |
| 2,500 | ¥2.35876 | ¥5,896.90 |



















