
170364-3 | |
|---|---|
DigiKey Part Number | A97677-ND |
Manufacturer | |
Manufacturer Product Number | 170364-3 |
Description | CONN PIN 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 170364-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥7.40100 | ¥74.01 |
| 25 | ¥6.93680 | ¥173.42 |
| 50 | ¥6.60580 | ¥330.29 |
| 100 | ¥6.29000 | ¥629.00 |
| 300 | ¥5.81997 | ¥1,745.99 |
| 600 | ¥5.54197 | ¥3,325.18 |
| 1,200 | ¥5.27741 | ¥6,332.89 |
| 2,700 | ¥4.98396 | ¥13,456.69 |


























