
2-521360-2 | |
|---|---|
DigiKey Part Number | A105454TR-ND - Tape & Reel (TR) A105454CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-521360-2 |
Description | CONN QC TAB 18-22AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-521360-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.793" (20.14mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.135" (1.52mm ~ 3.43mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.31000 | ¥4.31 |
| 10 | ¥3.68300 | ¥36.83 |
| 25 | ¥3.44920 | ¥86.23 |
| 50 | ¥3.28400 | ¥164.20 |
| 100 | ¥3.12680 | ¥312.68 |
| 250 | ¥2.93084 | ¥732.71 |
| 500 | ¥2.79088 | ¥1,395.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.45339 | ¥3,680.09 |
| 3,000 | ¥2.33625 | ¥7,008.75 |
| 4,500 | ¥2.27036 | ¥10,216.62 |
| 7,500 | ¥2.19000 | ¥16,425.00 |
| 10,500 | ¥2.13865 | ¥22,455.83 |
| 15,000 | ¥2.08553 | ¥31,282.95 |
| 37,500 | ¥1.95507 | ¥73,315.12 |











