8KJ2-0743-0250 | ||
---|---|---|
DigiKey Part Number | 3M156020-ND | |
Manufacturer | ||
Manufacturer Product Number | 8KJ2-0743-0250 | |
Description | CABLE ASSY PCIE X4 M-M 250MM 1=1 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 64 Position PCIe x4 Card Edge to Card Edge 0.820' (250.00mm, 9.843") Silver Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 8KJ2-0743-0250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x4 | |
Number of Positions | 64 | |
Connector Type | Card Edge to Card Edge | |
Gender | Male to Male | |
Fastening Type | - | |
Features | Extender | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.820' (250.00mm, 9.843") | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥683.23000 | ¥683.23 |
10 | ¥626.94900 | ¥6,269.49 |
25 | ¥602.83760 | ¥15,070.94 |
50 | ¥582.74380 | ¥29,137.19 |
100 | ¥550.59270 | ¥55,059.27 |